Manufacturer Part #
SST25VF016B-50-4C-S2AF-T
SST25V Series 16 M (2M x 8) 50 MHz 3 V Serial Flash - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2100 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip SST25VF016B-50-4C-S2AF-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Specification Change
10/26/2023 Details and Download
Specification Change
03/24/2015 Details and Download
Part Status:
Active
Active
Microchip SST25VF016B-50-4C-S2AF-T - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 50MHz |
| Memory Density: | 16Mb |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Commercial |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,100+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
2100 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount