text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF040B-50-4C-SAF

SST25VF040B Series 4-Mbit (512 K x 8) 3.6 V SMT SPI Serial Flash - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST25VF040B-50-4C-SAF - Technical Attributes
Attributes Table
Clock Frequency-Max: 50MHz
Memory Density: 4Mb
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Commercial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,060.00
USD
Quantity
Unit Price
100
$1.10
200
$1.09
300
$1.08
500+
$1.06
Product Variant Information section