Manufacturer Part #
FM25V20A-DGQ
FM25V02A Series 2 Mb (256 K x 8) 3.6 V Surface Mount SPI F-RAM Memory - DFN-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:74 per Tube Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FM25V20A-DGQ - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8542.32.00.71
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon FM25V20A-DGQ - Technical Attributes
Attributes Table
| FRAM Type: | Non Volatile |
| Memory Density: | 2Mb |
| Interface Type: | SPI |
| Memory Organization: | 256K x 8 |
| Supply Voltage-Nom: | 2V to 3.6V |
| Temperature Range: | -40°C to +105°C |
| Supply Current: | 3mA |
| Power Dissipation: | 1W |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
370+
$12.47
Product Variant Information section
Available Packaging
Package Qty:
74 per Tube
Package Style:
DFN-8
Mounting Method:
Surface Mount