Manufacturer Part #
CY14B108L-ZS25XIT
NVSRAM Parallel 8Mbit 3V 44-Pin TSOP-II T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TSOP II-44 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY14B108L-ZS25XIT - Product Specification
Infineon CY14B108L-ZS25XIT - Technical Attributes
Attributes Table
| Memory Density: | 8Mb |
| Memory Organization: | 1 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 25ns |
| Interface: | Parallel |
| Power Dissipation: | 1W |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSOP II-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$62.90
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP II-44
Mounting Method:
Surface Mount