text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14V101Q3-SFXI

CY14V101Q3 Series 1 Mbit (128 K × 8) 30 MHz Serial SPI nvSRAM - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY14V101Q3-SFXI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128Kb x 8
Supply Voltage-Nom: 3V to 3.6V
Interface: SPI
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
920
Multiple Of:
46
Total
$8,988.40
USD
Quantity
Unit Price
920+
$9.77
Product Variant Information section