Manufacturer Part #
AS6C1616-55TIN
AS6C1616 Series 1 Mb (1024 K x 16) 55 ns Low Power CMOS SRAM - TFBGA-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Tray Package Style:TFBGA-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS6C1616-55TIN - Product Specification
Alliance Memory AS6C1616-55TIN - Technical Attributes
Attributes Table
| Package Style: | TFBGA-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The AS6C1616-55TIN is a 16,777,216-bit low power CMOS static random access memory organized as 1,048,576 words by 16 bits. It is fabricated using very high performance, high reliability CMOS technology.
The AS6C1616 is well designed for low power application, and particularly well suited for battery back-up nonvolatile memory application.
Features:
- Fast access time : 55/70 ns
- Low power consumption:
- Operating current : 45/30 mA (TYP.)
- Standby current : 4μA (TYP.) SL-version
- Single 2.7 V ~ 3.6 V power supply
- All inputs and outputs TTL compatible
- Fully static operation
- Tri-state output
- Data byte control :
- LB# (DQ0 ~ DQ7)
- UB# (DQ8 ~ DQ15)
- Data retention voltage : 1.2 V (MIN.)
- Lead free and green package available
- Package : 48-ball 6 mm x 8 mm TFBGA.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
960+
$8.47
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TFBGA-48
Mounting Method:
Surface Mount