text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR16LS11/4

KVR16LS11 Series 4 Gb (512M x 8) 1.35 V SDRAM Memory Module - SODIMM-204

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Date Code:
Product Specification Section
Kingston KVR16LS11/4 - Technical Attributes
Attributes Table
Card Type: SD
Operating Temp Range: 0°C to 85°C
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$62.57
USD
Quantity
Unit Price
1
$62.57
2
$61.87
4
$61.17
5
$60.95
15+
$59.59