text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS85LS1002P-S-I-FZJE-TT095

2 GByte 3.3 V Industrial-Grade SLC SATA NANDrive™ Solid State Drive - FBGA-145

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Greenliant GLS85LS1002P-S-I-FZJE-TT095 - Technical Attributes
Attributes Table
SSD Type: SATA Nand Drive
Memory Density: 2GB
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
NAND Type: SLC
Read: 70Mbps
Write: 60Mbps
Package Style:  FBGA-145
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
231
Multiple Of:
231
Total
$20,556.69
USD
Quantity
Unit Price
1
$93.44
2
$92.08
3
$91.29
4
$90.74
5+
$88.99
Product Variant Information section