text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP128MC506-I/PT

dsPIC33EP Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP128MC506-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 70MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit / 16-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$662.40
USD
Quantity
Unit Price
160+
$4.14
Product Variant Information section