text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP256MU810T-I/PT

dsPIC33EP Series 28kB RAM 280 kB Flash 16-Bit Digital Signal Controller-TQFP-100

Product Specification Section
Microchip DSPIC33EP256MU810T-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 280kB
RAM Size: 28kB
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(32-chx10-bit)
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$10,848.00
USD
Quantity
Unit Price
1,200+
$9.04
Product Variant Information section