text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP512GP502-E/MM

dsPIC33EP Series 24 kB RAM 512 kB Flash 16-Bit Digital Signal Controller-QFNS-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP512GP502-E/MM - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 24kB
Speed: 60MHz
No of I/O Lines: 21
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 6-chx10-bit / 6-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
915
Factory Lead Time:
4 Weeks
Minimum Order:
183
Multiple Of:
61
Total
$982.71
USD
Quantity
Unit Price
61
$5.42
122+
$5.37
Product Variant Information section