text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP512MC206-I/MR

dsPIC33EP Series 24 kB RAM 512 kB Flash 16-Bit Digital Signal Controller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Microchip DSPIC33EP512MC206-I/MR - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Flash Size (Bytes): 512kB
RAM Size: 24kB
Speed: 70MHz
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LIN/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit/ 16-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.55
USD
Quantity
Unit Price
1
$5.55
5
$5.50
20
$5.43
40
$5.40
100+
$5.32
Product Variant Information section