text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12C128MFAE

HCS12 Series 128 KB Flash 4 kB SRAM 25 MHz 16-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S12C128MFAE - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 25MHz
No of I/O Lines: 31
InterfaceType / Connectivity: CANbus/EBI/EMI/SCI/SPI
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.35V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$21,000.00
USD
Quantity
Unit Price
1,250+
$16.80
Product Variant Information section