Manufacturer Part #
PIC16F18146-I/P
28KB Flash, 2KB RAM, 256b EEPROM, 12b ADCC w/ Context Saving, 2x AC, 2x 8b DAC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Package Style:DIP-20 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2206 | ||||||||||
Microchip PIC16F18146-I/P - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Document for the PIC16F18126/46 Silicon Errata and Data Sheet Clarifications of devices. Notification Status: FinalDescription of Change: Added new silicon revision B4.Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 14 Dec 2023
Microchip has released a new Errata for the PIC16F18126/46 Silicon Errata and Datasheet Clarifications of devices. If you are using one of these devices please read the document located at PIC16F18126/46 Silicon Errata and Datasheet Clarifications.Description of Change: Added new silicon revision B3; updated data sheet revision letter; added silicon issues 1.1.2, 1.4.1 and 1.5.1.Impacts to Data Sheet: NoneChange Implementation Status: CompleteEstimated First Ship Date: 08 Sep 2023NOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts. Markings to Distinguish Revised from Unrevised Devices: N/A
Microchip has released a new Errata for the PIC16F18126/46 Silicon Errata and Datasheet Clarifications of devices. Description of Change: Added new silicon revision B2; updated data sheet revision letter; added silicon issue 1.3.1.Date Document Changes Effective: 05 Sep 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Microchip has released a new Datasheet for the PIC16F18126/46 Full-Featured 14/20-Pin Microcontrollers Data Sheet of devices. If you are using one of these devices please read the document located at PIC16F18126/46 Full-Featured 14/20-Pin Microcontrollers Data Sheet.Notification Status: FinalDescription of Change: Updated electrical spec data; other minor corrections and improvementsImpacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 26 Aug 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Part Status:
Microchip PIC16F18146-I/P - Technical Attributes
| Family Name: | PIC16F |
| Core Processor: | PIC16 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 28kB |
| RAM Size: | 2kB |
| Speed: | 32MHz |
| No of I/O Lines: | 17 |
| InterfaceType / Connectivity: | I2C/LINbus/SPI |
| Peripherals: | Brownout Reset/Brown-out Detect/POR/PWM |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 41-chx12-bit |
| On-Chip DAC: | 2-chx8-bit |
| Package Style: | DIP-20 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
22 per Tube
Package Style:
DIP-20
Mounting Method:
Through Hole