PIC24EP512GU810T-I/PF in Reel by Microchip | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24EP512GU810T-I/PF

PIC24 Series 52 kB RAM 512 kB Flash 16-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24EP512GU810T-I/PF - Technical Attributes
Attributes Table
Family Name: PIC24E
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 52kB
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(32-chx10-bit)
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$10,730.00
USD
Quantity
Unit Price
1,000+
$10.73
Product Variant Information section