text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24F32KA302-I/SS

PIC24F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24F32KA302-I/SS - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 24
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,162
Factory Lead Time:
16 Weeks
Minimum Order:
282
Multiple Of:
47
Total
$1,006.74
USD
Quantity
Unit Price
47
$3.70
94
$3.66
141
$3.63
188
$3.62
235+
$3.57
Product Variant Information section