text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ1024GB606-I/PT

16-BIT, 16 MIPS, 1024KB FLASH, 32KB RAM, DUAL PARTITION FLASH, USB-OTG

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Microchip PIC24FJ1024GB606-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LIN/PMP/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/HLVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
25,920
Factory Lead Time:
4 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$748.80
USD
Quantity
Unit Price
160
$4.68
320
$4.63
480
$4.61
640
$4.59
800+
$4.54
Product Variant Information section