PIC24FJ128GL303-I/M5 in Tube by Microchip | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GL303-I/M5

16-bit Microcontrollers - MCU, 128KB ECC Flash, 8KB RAM, LCD, XLP, 36-pin UQFN

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Microchip PIC24FJ128GL303-I/M5 - Technical Attributes
Attributes Table
Family Name: PIC24FJ128
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI
Peripherals: DMA/LCD/PWM
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  UQFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.04
USD
Quantity
Unit Price
1
$2.04
20
$2.00
40
$1.98
125
$1.95
250+
$1.90
Product Variant Information section