text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ256GB106-I/PT

16-BIT, 16 MIPS, 256KB FLASH, 16KB RAM, 52 I/O, NANOWATT,USB OTG

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Microchip PIC24FJ256GB106-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 51
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

PIC24FJ256GB106-I/PT is part of the PIC24F Series family with 256 kB Flash as a 16-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40°C to +125°C and has 64 pin in a TQFP package. This device is lead free.

Ideal for low power (<100 nA standby current) and connectivity applications that benefit from the availability of multiple serial ports (3xI2C, 3xSPI), 4xUARTS, and 23 independent timers. Large amounts of RAM (16 kB) memory for buffering and large (up to 256 kB) Enhanced Flash program memory make it ideal for embedded control and monitoring applications. PPS (Peripheral Pin Select) aids in configuring the most efficient pin configuration of available I/O, and CTMU provides touch sensing support for up to 64 individual buttons. Available in 64, 80, and 100 pin packages.

Features:

  • CPU:
    • Up to 16 MIPS performance.
    • 16 x 16 Hardware Multiply, Single Cycle Execution.
    • 12-bit x 16-bit Hardware Divider.
    • C Compiler Optimized Instruction Set.
  • nanoWatt Power Managed Modes:
    • Run, Idle and Sleep modes.
    • Multiple, Switchable Clock Modes for Optimum Performance and Power Management.
    • Run mode: 1 mA/MIPS, 2.0 V Typical.
    • Sleep mode Current Down to 100 nA Typical.
    • Standby Current with 32 kHz Oscillator: 2.5 uA, 2.0 V typical.
  • Flash Program Memory:
    • Self-Reprogrammable under Software Control.
    • 10,000 erase/write cycles.
    • 20 year data retention.
    • EEPROM emulation capable.
  • System:
    • Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
    • On-chip LDO Voltage Regulator.
    • JTAG Boundary Scan and Flash Memory Program Support.
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
    • Watchdog Timer with separate RC oscillator.
  • Analog Features:
    • 10-bit ADC, 16 channels, 500 k samples per second.
    • Three Analog comparators.
Pricing Section
Global Stock:
7,268
USA:
7,268
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.40
USD
Quantity
Unit Price
4
$6.60
15
$6.52
25
$6.49
50
$6.44
100+
$6.36
Product Variant Information section