text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ64GU202-I/ML

16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, USB, XLP, 28-pin

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Microchip PIC24FJ64GU202-I/ML - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 20
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx12-bit
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29
USA:
29
On Order:
0
Factory Stock:Factory Stock:
244
Factory Lead Time:
6 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$25.50
USD
Quantity
Unit Price
15
$1.70
30
$1.68
75
$1.66
150
$1.64
300+
$1.60
Product Variant Information section