text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ12GP202-I/SS

12KB, FLASH, 1024BYTES-RAM, 40MIPS, 21I/O, 16-BIT FAMILY,NANOWATT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24HJ12GP202-I/SS - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 12kB
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit / 10-chx12-bit
Watchdog Timers: 1
Package Style:  SSOP-18
Mounting Method: Surface Mount
Features & Applications

The PIC24HJ12GP202-I/SS is a 12 kB flash and 1 kB RAM with advanced analog 16-bit microcontroller. It has seamless migration options to PIC24F MCUs, dsPIC33F and dsPIC30F DSCs in similar packages.

Features:

  • High-Performance DSC CPU:
    • Modified Harvard architecture
    • C compiler optimized instruction set
    • 16-bit wide data path
    • 24-bit wide instructions
  • On-Chip Flash and SRAM:
    • Flash program memory, up to 12 Kbytes
    • Data SRAM, up to 1024 bytes
    • Boot and General Security for Program Flash
  • Digital I/O:
    • Peripheral Pin Select Functionality
    • Up to 21 programmable digital I/O pins
    • Wake-up/Interrupt-on-Change for up to 21 pins
  • System Management:
    • Flexible clock options
    • Power-up Timer
    • Oscillator Start-up Timer/Stabilizer
  • Power Management:
    • On-chip 2.5V voltage regulator
    • Switch between clock sources in real time
    • Idle, Sleep and Doze modes with fast wake-up
  • Timers/Capture/Compare:
    • Timer/Counters, up to three 16-bit timers
    • Input Capture (up to 4 channels)
    • Output Compare (up to 2 channels)
  • Communication Modules:
    • 4-wire SPI
    • I2C™
    • UART
  • Analog-to-Digital Converters (ADCs):
    • 10-bit, 1.1 Msps or 12-bit, 500 Ksps conversion
    • Low-power, high-speed Flash technology
    • Fully static design
  • Packaging:
    • 28-pin SDIP/SOIC/QFN
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
235
Multiple Of:
47
Total
$867.15
USD
Quantity
Unit Price
47
$3.83
94
$3.79
141
$3.76
188
$3.75
235+
$3.69
Product Variant Information section