text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24HJ256GP610-I/PF

PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Microchip PIC24HJ256GP610-I/PF - Technical Attributes
Attributes Table
Family Name: PIC24H
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 40MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 9
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(32-chx12-bit)
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications

The PIC24HJ256GP610-I/PF is part of the PIC24H series family with 256 kB Flash as a 16-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 85 I/O pins in a TQFP package.

Features:

  • Operating Range:
    •  Up to 40 MIPS operation (@ 3.0-3.6 V)
    •  Industrial temperature range (-40°C to +85°C) 
  • High-Performance CPU:
    •  Modified Harvard architecture
    •  C compiler optimized instruction set
    •  16-bit wide data path
    •  24-bit wide instructions
    •  Linear program memory addressing up to 4M instruction words
    •  Linear data memory addressing up to 64 Kbytes
    •  71 base instructions, mostly 1 word/1 cycle
    •  Sixteen 16-bit General Purpose Registers
    •  Flexible and powerful addressing modes
    •  Software stack
    •  16 x 16 multiply operations
    •  32/16 and 16/16 divide operations
    •  Up to ±16-bit shifts for up to 40-bit data
  • On-Chip Flash and SRAM:
    •  Flash program memory (Upto 256 KB)
    •  Data SRAM ( Upto 16 KB )
    •  Boot and General Security for Program Flash
  • CMOS Flash Technology:
    •  Low-power, high-speed Flash technology
    •  Fully static design
    •  3.3 V (±10%) operating voltage
    •  Industrial and extended temperature
    •  Low-power consumption?
Pricing Section
Global Stock:
115
USA:
115
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.07
USD
Quantity
Unit Price
1
$9.07
4
$8.95
15
$8.84
30
$8.78
75+
$8.64
Product Variant Information section