Manufacturer Part #
R5F100ADASP#50
RL78/G13 Series 48 kB Flash 3 KB RAM SMT 16-Bit Microcontroller-LSSOP-30
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:LSSOP-30 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R5F100ADASP#50 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R5F100ADASP#50 - Technical Attributes
Attributes Table
| Family Name: | RL78/G13 |
| Core Processor: | RL78 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 48kB |
| RAM Size: | 3kB |
| Speed: | 32MHz |
| No of I/O Lines: | 21 |
| InterfaceType / Connectivity: | CSI/I2C/LINbus/UART/USART |
| Peripherals: | DMA/LVD/POR/PWM |
| Supply Voltage: | 1.6V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | LSSOP-30 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
LSSOP-30
Mounting Method:
Surface Mount