text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10267ASP#35

RL78/G12 Series 4 kB Flash 512 kB RAM 24 MHz 16-Bit Microcontroller - LSSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Renesas R5F10267ASP#35 - Technical Attributes
Attributes Table
Family Name: RL78/G12
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 512kB
Speed: 24MHz
No of I/O Lines: 14
InterfaceType / Connectivity: CSI/I2C/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx8-bit / 11-chx10-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
141,275
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.45
USD
Quantity
Unit Price
30
$0.715
75
$0.695
150
$0.685
300
$0.675
750+
$0.645
Product Variant Information section