Manufacturer Part #
R5F104MHAFA#X0
RL78/G14 Series 192 kB Flash 20 kB RAM 32 MHz 16-bit Microcontroller - LQFP-80
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1100 per Cut Tape Package Style:LQFP-80 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R5F104MHAFA#X0 - Product Specification
Renesas R5F104MHAFA#X0 - Technical Attributes
Attributes Table
| Family Name: | RL78/G14 |
| Core Processor: | RL78 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 192kB |
| RAM Size: | 20kB |
| Speed: | 32MHz |
| No of I/O Lines: | 64 |
| InterfaceType / Connectivity: | CSI/I2C/LIN/UART/USART |
| Peripherals: | DMA/LVD/POR/PWM/Watchdog |
| Supply Voltage: | 1.6V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 17-chx8-bit / 17-chx10-bit |
| On-Chip DAC: | 2-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-80 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$2.57
Product Variant Information section
Available Packaging
Package Qty:
1100 per Cut Tape
Package Style:
LQFP-80
Mounting Method:
Surface Mount