text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10WLEAFB#50

16BIT MCU RL78/L13 64K LFQFP64 -40TO85C

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F10WLEAFB#50 - Technical Attributes
Attributes Table
Family Name: RL78
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 42
InterfaceType / Connectivity: I2C/UART/USART
Peripherals: LCD/LVD/POR
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,040.00
USD
Quantity
Unit Price
1,500+
$1.36
Product Variant Information section