text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91SAM7X256C-AU

AT91 Series 256 kB Flash 64 RAM 55 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Microchip AT91SAM7X256C-AU - Technical Attributes
Attributes Table
Family Name: AT91
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 55MHz
No of I/O Lines: 62
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
245
USA:
245
90
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$32.13
USD
Quantity
Unit Price
3
$10.71
5
$10.65
20
$10.51
30
$10.46
75+
$10.31
Product Variant Information section