Manufacturer Part #
ATSAM3N1BB-AU
SAM3N Series 64 kB Flash 8 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-64
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip ATSAM3N1BB-AU - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Revision History:February 05, 2024: Issued initial notification.June 05, 2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 30, 2025.Note: The change described in this PCN does not alter Microchip's current regulatory compliance regarding the material content of the applicable product.Description of Change:Qualification of ANAP as an additional assembly site for selected ASTAM3Sxx, ATSAM3Nxx and AT91SAM7Sxx device families available in 64L LQFP (10x10x1.4mm) package.
Part Status:
Microchip ATSAM3N1BB-AU - Technical Attributes
| Family Name: | SAM3N |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 8kB |
| Speed: | 48MHz |
| No of I/O Lines: | 47 |
| InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART |
| Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 6 |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 10-chx10-bit |
| On-Chip DAC: | 1-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount