text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAM3X8EA-AU

SAM3X Series 512 kB Flash 96 kB SRAM 84 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Microchip ATSAM3X8EA-AU - Technical Attributes
Attributes Table
Family Name: SAM3X
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 84MHz
No of I/O Lines: 103
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/MMC/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATSAM3X8EA-AU 32-bit
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
2
$12.00
4
$11.92
15
$11.75
25
$11.69
50+
$11.52
Product Variant Information section