Manufacturer Part #
ATSAM4E8CA-AN
SAM4E Series 512 KB Flash 128 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Microchip ATSAM4E8CA-AN - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip ATSAM4E8CA-AN - Technical Attributes
Attributes Table
| Family Name: | SAM4E |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 128kB |
| Speed: | 120MHz |
| No of I/O Lines: | 79 |
| InterfaceType / Connectivity: | CANbus/Ethernet/IrDA/MMC/SD/SPI/UART/USART/USB |
| Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 9 |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
90+
$7.56
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount