text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMC21J18A-AUT

SAMC21 Series 256 KB Flash 32 KB RAM 48 MHz SMT 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Microchip ATSAMC21J18A-AUT - Technical Attributes
Attributes Table
Family Name: SAMC21
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 48MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit / 3-chx16-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$6,150.00
USD
Quantity
Unit Price
1,500+
$4.10
Product Variant Information section