text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMD10D14A-SSNT

SAMD10 Series 16 kB Flash 4 kB RAM 48 MHz 32-Bit SMT Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATSAMD10D14A-SSNT - Technical Attributes
Attributes Table
Family Name: SAMD10
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,500
Factory Lead Time:
7 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,145.00
USD
Quantity
Unit Price
1,500+
$1.43
Product Variant Information section