Manufacturer Part #
ATSAML22G18A-MUT
SAML22G Series 256 kB Flash 32 kB SRAM 32 MHz 32-Bit Microcontroller - QFN-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | |||||||||||
Microchip ATSAML22G18A-MUT - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire for selected ATSAMC20E1, ATSAMC20G1, ATSAMC21E1, ATSAMC21G1, ATSAMD20E1, ATSAMD20G1, ATSAMD21E1, ATSAMD21G1, ATSAML10E1, ATSAML11E1, ATSAML21E1, ATSAML21G1, ATSAML22G1, PD39210, PD69210, PD77010, PD77020, PIC32CM1216MC00048, and PIC32CM6408MC00048 device families available various packages at MTAI assembly site.Reason for Change: To improve productivity by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.Change Implementation Status: In ProgressEstimated First Ship Date: 04 March 2026 (date code: 2610)
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
****FPCN115312/FPCN114582 UPDATE/MATERIAL CHANGE*****Description of Change: Qualification of palladium-coated copper with gold flash (CuPdAu) as an additional bond wire material for selected ATSAMD21xx, ATSAMC21xx, ATSAMC20xx, ATSAMDA1xx, ATSAMD20xx, ATSAML22xx, ATSAML21xx, PIC32CM2xx, PIC32CM1xx, PIC32CM3xx, PIC32CM6xx, ATSAML10xx,ATSAML11xx and PIC32CM5xx device families available in 32L and 48L VQFN (5x5x1mm and 7x7x0.9mm) packages at MMT assembly site.Reason for Change: To improve manufacturability by qualifying palladium-coated copper with gold flash (CuPdAu) bond wire as an additional wire material.Estimated First Ship Date: 14 November 2025 (date code: 2546)
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
PCN Status:Final NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATSAMD21G1xx, ATSAMC21G1xx, ATSAMD20G1xx, ATSAML21G1xx, ATSAML22G1xx, ATSAMC20G1xx device families available in 48L VQFN (7x7x0.9mm) package.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATSAMD21G1xx, ATSAMC21G1xx, ATSAMD20G1xx, ATSAML21G1xx, ATSAML22G1xx, ATSAMC20G1xx device families available in 48L VQFN (7x7x0.9mm) package.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:July 2023
Microchip has released a new Errata for the SAM L22 Family Silicon Errata and Data Sheet Clarificaiton of devices.Notification Status: FinalDescription of Change: Rev. E Document (09/2022) The following Errata were added in this revision: ? PORT: 1.6.2 PA24 and PA25 Pull-down Functionality ? ADC: 1.11.7 SEQSTATE ? BOD33: 1.19.1 HysteresisImpacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 06 Sep 2022
Part Status:
Available Packaging
Package Qty:
4000 per Reel