Manufacturer Part #
CY8C4014SXI-421
CY8C4xx Series 16 kB Flash 2 kB RAM 16 MHz SMT 32-Bit PSoC®4 -SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
Infineon CY8C4014SXI-421 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
3A991.a.3
This item may be subject to export licensing controls.
PCN Information:
File
Date
Labeling Change
07/25/2025
Details and Download
Detailed change information:Subject: Change of label affecting various products: addition of HAL-free mark.Reason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 12.09.2025 to cascade information to Infineon customers with utmost urgency.
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CY8C4014SXI-421 - Technical Attributes
Attributes Table
| Family Name: | PSoC 4 |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 2kB |
| Speed: | 16MHz |
| No of I/O Lines: | 13 |
| InterfaceType / Connectivity: | I2C |
| Peripherals: | Brown-out Detect/POR/PWM |
| Number Of Timers: | 1 |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip DAC: | 1-chx7-bit / 1-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,440
USA:
1,440
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,440+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
480 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount