text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4025LQI-S401

CY8C4xx Series 32 kB Flash 4 kB RAM 24 MHz ARM® Cortex®-M0 32-Bit PSoC®4 -QFN-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4025LQI-S401 - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 19
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 2-chx7-bit
Watchdog Timers: 1
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4900
Multiple Of:
4900
Total
$5,194.00
USD
Quantity
Unit Price
4,900+
$1.06
Product Variant Information section