Manufacturer Part #
CY8C4045LQI-S411T
CY8C4045 Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit SMT Microcontroller - QFN-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:QFN-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Infineon CY8C4045LQI-S411T - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Singapore
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Specification Change
06/30/2025
Details and Download
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CY8C4045LQI-S411T - Technical Attributes
Attributes Table
| Family Name: | PSoC®4 |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 4kB |
| Speed: | 48MHz |
| No of I/O Lines: | 19 |
| InterfaceType / Connectivity: | IrDA/I2C/LINbus/Microwire/SmartCard/SPI/SSP/UART/USART |
| Peripherals: | Brownout Reset/Brown-out Detect/CapSense/LCD/LVD/POR/PWM |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | QFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,500
USA:
22,500
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount