Manufacturer Part #
CY8C4124LQI-443
CY8C4xx Series 16 kB Flash 4 kB RAM 24 MHz SMT 32-Bit PSoC®4 - QFN-40
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:QFN-40 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Infineon CY8C4124LQI-443 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
06/30/2025
Details and Download
Labeling Change
12/14/2023
Details and Download
Part Status:
Active
Active
Infineon CY8C4124LQI-443 - Technical Attributes
Attributes Table
| Family Name: | PSoC 4 |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 4kB |
| Speed: | 24MHz |
| No of I/O Lines: | 34 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | Brown-out Detect/LVD/POR/PWM |
| Number Of Timers: | 4 |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx12-bit |
| On-Chip DAC: | 1-chx7-bit / 1-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFN-40 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,900
USA:
4,900
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,900+
$1.54
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-40
Mounting Method:
Surface Mount