text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4724LQI-S401

PSoC 4 S-Series 16 kB Flash 2 kB SRAM 24 MHz 32-Bit Microcontroller - QFN-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4724LQI-S401 - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 24MHz
No of I/O Lines: 19
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
On-Chip DAC: 2-chx7-bit
Watchdog Timers: 1
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4900
Multiple Of:
4900
Total
$9,947.00
USD
Quantity
Unit Price
4,900+
$2.03
Product Variant Information section