text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C5468AXI-LP042

ARM Microcontrollers - MCU PSoC5LP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Infineon CY8C5468AXI-LP042 - Technical Attributes
Attributes Table
Family Name: PSoC 5
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 67MHz
No of I/O Lines: 62
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: CapSense/DMA/LCD/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$24.33
USD
Quantity
Unit Price
3
$8.11
10
$8.01
20
$7.96
40
$7.91
75+
$7.80
Product Variant Information section