text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C6244AZI-S4D92

CY8C6244 Series 256 kB Flash 128 kB RAM 150 MHz 32-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C6244AZI-S4D92 - Technical Attributes
Attributes Table
Family Name: CY8C6244
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 150MHz
No of I/O Lines: 54
InterfaceType / Connectivity: CANbus/I2C/LINbus/QSPI/SPI/UART/USART
Peripherals: Brown-out Detect/Brownout Reset/CapSense/LCD/LVD/POR/PWM
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
320
Total
$4.79
USD
Quantity
Unit Price
1
$4.79
15
$4.69
40
$4.63
150
$4.55
400+
$4.42
Product Variant Information section