Manufacturer Part #
CY8C6244AZI-S4D93
CY8C6244 Series 256 kB Flash 128 kB RAM 150 MHz 32-Bit Microcontroller - TQFP-80
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:595 per Tray Package Style:LQFP-80 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8C6244AZI-S4D93 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Infineon CY8C6244AZI-S4D93 - Technical Attributes
Attributes Table
| Family Name: | CY8C6244 |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 128kB |
| Speed: | 150MHz |
| No of I/O Lines: | 62 |
| InterfaceType / Connectivity: | CANbus/I2C/LINbus/QSPI/SPI/UART/USART |
| Peripherals: | Brownout Reset/Brown-out Detect/CapSense/LCD/LVD/POR/PWM |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| Package Style: | LQFP-80 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
595+
$3.82
Product Variant Information section
Available Packaging
Package Qty:
595 per Tray
Package Style:
LQFP-80
Mounting Method:
Surface Mount