text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C624AAZI-S2D14

CY8C6xx Series 2048 kB Flash 1024 kB RAM 100 MHz SMT 32-Bit PSoC6 - TQFP-128

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C624AAZI-S2D14 - Technical Attributes
Attributes Table
Family Name: PSoC 6
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 150MHz
No of I/O Lines: 102
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USB
Peripherals: Brown-out Detect/CapSense/DMA/LVD/POR/PWM
Number Of Timers: 32
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx7-bit
Watchdog Timers: 3
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
720
Multiple Of:
72
Total
$5,011.20
USD
Quantity
Unit Price
72+
$6.96
Product Variant Information section