Manufacturer Part #
CY8C6347BZI-BLD33
CY8C6xx Series 1 MB Flash 288 kB RAM 100 MHz 32-Bit PSoC®6 - BGA-116
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:364 per Tray Package Style:BGA-116 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8C6347BZI-BLD33 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Process Change
08/13/2025 Details and Download
Description of Change:Extend total storage time to 5 years for SMD and WLx packages.*Old: Maximum storage time is either 2 or 3 years*New: Maximum storage time is 5 yearsReason for Change:Enable longer storage time.Impact Of Change:Technical risk assessment and solderability tests done.No impact seen.Remark: There is change of packing material or bill of material.
Part Status:
Active
Active
Infineon CY8C6347BZI-BLD33 - Technical Attributes
Attributes Table
| Family Name: | PSoC®6 |
| Core Processor: | ARM Cortex M4/M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 288kB |
| Speed: | 100MHz |
| No of I/O Lines: | 78 |
| InterfaceType / Connectivity: | I2C/LINbus/QSPI/SPI/UART/USART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/CapSense/DMA/I2S/LCD/POR |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | BGA-116 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
364+
$6.29
Product Variant Information section
Available Packaging
Package Qty:
364 per Tray
Package Style:
BGA-116
Mounting Method:
Surface Mount