text.skipToContent text.skipToNavigation

Manufacturer Part #

CY9BF524KPMC-G-MNE2

IC MCU 32BIT 288KB FLASH 48LQFP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Infineon CY9BF524KPMC-G-MNE2 - Technical Attributes
Attributes Table
Family Name: CY9B520M
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 288kB
RAM Size: 32kB
Speed: 72MHz
No of I/O Lines: 35
InterfaceType / Connectivity: CAN/I2C/LIN/UART/USB
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -4°C to +105°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,022.50
USD
Quantity
Unit Price
250
$4.09
500
$4.05
750
$4.03
1,000+
$4.00
Product Variant Information section