Manufacturer Part #
CYPD2103-20FNXIT
CCG2 Series 32 kB Flash 4 kB RAM 32-BIT EZ-PD™ USB Type-C Port Controller-CSP-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:CSP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CYPD2103-20FNXIT - Product Specification
Infineon CYPD2103-20FNXIT - Technical Attributes
Attributes Table
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Interface Type: | SPI/UART/I2C/USB |
| No of Pins: | 20 |
| Supply Current: | 7.5mA |
| Protocols Supported: | USB |
| Frequency: | 48MHz |
| No of Ports: | Single |
| Moisture Sensitivity Level: | 1 |
| Package Style: | CSP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
CSP-20
Mounting Method:
Surface Mount