text.skipToContent text.skipToNavigation

Manufacturer Part #

EOS3FLF512-WRN42LV

Arm M4F MCU, ultra low power SOC in 42 WLCSP with Low Power Sound Detect 0.85V

ECAD Model:
Mfr. Name: QuickLogic
Standard Pkg:
Date Code: 1817
Product Specification Section
QuickLogic EOS3FLF512-WRN42LV - Technical Attributes
Attributes Table
Family Name: EOS S3
Core Processor: ARM Cortex M4F
Program Memory Type: RAM
Flash Size (Bytes): 512kB
Speed: 80MHz
InterfaceType / Connectivity: I2C/SPI/UART
Number Of Timers: 1
Supply Voltage: 1.62V to 3.63V
Operating Temperature: -20°C to +85°C
Watchdog Timers: 1
Package Style:  CSP-42
Mounting Method: Surface Mount
Pricing Section
Global Stock:
156
USA:
156
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.71
USD
Quantity
Unit Price
1
$5.71
10
$5.18
50
$4.82
200
$4.50
750+
$4.20