Manufacturer Part #
FS32K144HFT0VLLR
S32K1xx Series 512 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP FS32K144HFT0VLLR - Product Specification
NXP FS32K144HFT0VLLR - Technical Attributes
Attributes Table
| Family Name: | S32K |
| Core Processor: | ARM Cortex M4F |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 64kB |
| Speed: | 80MHz |
| No of I/O Lines: | 89 |
| InterfaceType / Connectivity: | CANbus/I2C/LINbus/SPI/UART/USART |
| Peripherals: | POR/PWM/Watchdog |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 1-chx8-bit |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$4.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-100
Mounting Method:
Surface Mount