Manufacturer Part #
LPC1764FBD100K
128kB flash, 32kB SRAM, Ethernet, USB, LQFP100 package
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
NXP LPC1764FBD100K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC1764FBD100K - Technical Attributes
Attributes Table
| Family Name: | LPC17xx |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 32kB |
| Speed: | 100MHz |
| No of I/O Lines: | 70 |
| InterfaceType / Connectivity: | CANbus/Ethernet/IrDA/I2C/Microwire/SPI/SSI/UART |
| Peripherals: | Brownout Reset/Brown-out Detect/POR/PWM |
| Supply Voltage: | 2.4V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx12-bit |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
777
USA:
777
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$5.89
5
$5.84
20
$5.77
40
$5.73
100+
$5.64
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount