Manufacturer Part #
LPC2361FBD100,551
LPC23xx Series 64 kB Flash 34 kB RAM 72 MHz 16/32-Bit Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC2361FBD100,551 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP LPC2361FBD100,551 - Technical Attributes
Attributes Table
| Family Name: | LPC23xx |
| Core Processor: | ARM7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 34kB |
| Speed: | 72MHz |
| No of I/O Lines: | 70 |
| InterfaceType / Connectivity: | CAN/I2S/SPI/SSP/USB |
| Peripherals: | CAN/I2S/On-Chip-ADC/PWM/SPI/SSP/USB/Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 6-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Features & Applications
The NXP microcontroller family LPC23xx uses a high-performance 32-bit ARM7 core that operates at up to 72 MHz. Each device has up to 512 KB of on-chip Flash and up to 98 KB of on-chip SRAM memory. Each LPC23xx device features two AHB buses, so high-bandwidth peripherals like Ethernet and USB can run simultaneously, without impacting the main application.
Built for connectivity, these powerful yet cost-effective microcontrollers supports 10/100 Ethernet, full-speed (12 Mbps) USB 2.0, and CAN 2.0B. They have up to 512 KB of ISP/IAP Flash, up to 98 KB of SRAM, 10-bit A/D and D/A converters, an IRC oscillator, and options for an SD memory-card interface.
Key features :
- 72-MHz, 32-bit ARM7TDMI-S with dual AHB buses
- Up to 512 KB of ISP/IAP Flash
- Up to 98 KB of SRAM
- Very fast Flash programming via on-chip boot loader
- 10/100 Ethernet MAC interface with DMA
- USB 2.0 full-speed (12 Mbps) device with PHY and DMA
- USB 2.0 full-speed Open Host Control Interface / On-The-Go
- Two CAN 2.0B controllers with acceptance fi ltering
- General-purpose DMA controller
- 10-bit A/D converter and 10-bit D/A converter
- Multiple serial interfaces: three I2C, one I2S, four UARTs, and three SPI/ SSPs
- Four 32-bit timers
- Real-time clock and Watchdog timer
- 4-MHz internal RC (IRC) oscillator trimmed to 1% accuracy
- Secure Digital (SD) memory-card interface
- Single 3.3-V power supply (3.0 to 3.6 V)
- Several power-down modes, including “deep-power down”
- Boundary scan (LPC2377, LPC2378 and LPC2388 only)
- Packages :
- LQFP100 (14 x 14 x 1.4 mm)
- LQFP144 (20 x 20 x 1.4 mm)
- TFBGA100 (9 x 9 x 0.7 mm)
Applications :
- 4 Industrial control
- POS systems
- Protocol conversion
- Building automation
- Security systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$7.26
4
$7.16
15
$7.07
30
$7.02
75+
$6.92
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount