text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC3220FET296/01,5

LPC32xx Series 128 kB RAM 266 MHz SMT 16/32-Bit Microcontroller - TFBGA-296

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC3220FET296/01,5 - Technical Attributes
Attributes Table
Family Name: LPC32xx
Core Processor: ARM9
Program Memory Type: ROMLess
RAM Size: 128kB
Speed: 266MHz
No of I/O Lines: 51
Number Of Timers: 6
Supply Voltage: 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-296
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$1,181.88
USD
Quantity
Unit Price
126+
$9.38
Product Variant Information section